Easter Opening Hours and Delivery Dates here

Glassco Conical Jointed Glass Flask 100ml B19 Pack of 10

Order Code:

52-1769

Brand: Glassco MPN: 8SFE100/B19
Qty Unit Price (Ex VAT)
1+ £46.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/04/2026

Conical flasks from Glassco with a standard joint suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 100ml
  • Socket size 19/26
  • Supplied in packs of 10
  • Manufacturer's part 8SFE100/B19
Type Flask
Capacity 100ml
Joint Size(s) 19/26
Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot