Glassco Liebig Condenser Length 400mm Socket 19/26 Cone 19/26

MPN
8SCL2/22
Brand
Glassco
Order Code
52-1737
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/07/2026

Glass Liebig condenser from Glassco, ideal for laboratory use.


  • Made from borosilicate glass
  • Length 400mm
  • Socket size 19/26
  • Cone size 19/26
  • Manufacturer's part 8SCL2/22
Type Liebig condensor
Capacity 400ml
Joint Size(s) 19/26
Quantity 1

Reviews

Be the first to submit a review

Trustpilot