Glassco Liebig Condenser Length 200mm Socket 19/26 Cone 19/26

Order Code:

52-1733

Brand: Glassco MPN: 8SCL1/22/200
Qty Unit Price (Ex VAT)
1+ £15.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 12/06/2026


Glass Liebig condenser from Glassco, ideal for laboratory use.


  • Made from borosilicate glass
  • Length 200mm
  • Socket size 19/26
  • Cone size 19/26
  • Manufacturer's part 8SCL1/22/200
Type Liebig condensor
Capacity 200ml
Joint Size(s) 19/26
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot