Glassco Adapter Cone with Rubber Tubing Right Angled Connection 24/29

MPN
8SATA/3
Brand
Glassco
Order Code
52-1597
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

A right-angled adaptor cone from Glassco suitable for linking rubber tubing to laboratory apparatus.


  • Cone size 24/29
  • Nipple outside diameter 9mm
  • Made from borosilicate glass
  • Manufacturer's part 8SATA/3
Type Adaptor cone
Capacity n/a
Joint Size(s) 24/29
Quantity 1

Reviews

Be the first to submit a review

Trustpilot