Glassco Conical Separating Funnel with PTFE Stopcock 500ml 29/32

Order Code:

52-1465

Brand: Glassco MPN: 8S149/500
Qty Unit Price (Ex VAT)
1+ £39.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 3 weeks

Squibb-style conical separating funnel from Glassco with a PTFE stopcock.


  • Made from borosilicate glass
  • Height 78mm
  • Diameter 10mm
  • Capacity 500ml
  • Joint size 29/32
  • Key 4
  • Supplied singly
  • Manufacturer's part 8S149/500
Type Separating funnel
Capacity 500ml
Joint Size(s) 29/32
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot