Easter Opening Hours and Delivery Dates here

Glassco Volumetric Glass Flask Class B 500ml Pack of 2

Order Code:

52-1455

Brand: Glassco MPN: 129/B/500
Qty Unit Price (Ex VAT)
1+ £16.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/04/2026

Volumetric glass flasks with plastic stopper from Glassco.


  • Made from borosilicate glass
  • Meets ISO 1042, DIN 12664 standard
  • Class B
  • Capacity 500mm
  • Tolerance ±0.25ml
  • Diameter 103mm
  • Height 261mm
  • Joint size 19/26
  • Supplied in packs of 2
  • Manufacturer's part 129/B/500
Type Volumetric flask
Capacity 500ml
Pack Size 2
Tolerance ±0.25ml

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot