Easter Opening Hours and Delivery Dates here

Simax Conical Flask Wide Neck 1000ml Pack of 10

Order Code:

52-1252

Brand: Simax MPN: 25/1000 EAN-13: 8593419723087
Qty Unit Price (Ex VAT)
1+ £88.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/04/2026

These wide necked conical flasks from Simax are ideal for laboratory use.


  • Capacity 1000ml
  • Base diameter 131mm
  • Neck inner diameter 50mm
  • Height 220mm
  • Made from borosilicate glass
  • Conforms to ISO 1173
  • Supplied in packs of 10
  • Manufacturer's part 25/1000
Type Conical flask
Capacity 1000ml
Pack Size 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot