Simax Conical Flask Wide Neck 300ml Pack of 10

MPN
25/300
Brand
Simax
EAN-13
8593419721045
Order Code
52-1250
Country of Origin
Czech Republic

Discontinued


These wide necked conical flasks from Simax are ideal for laboratory use.


  • Capacity 300ml
  • Base diameter 87mm
  • Neck inner diameter 50mm
  • Height 156mm
  • Made from borosilicate glass
  • Conforms to ISO 1173
  • Supplied in packs of 10
  • Manufacturer's part 25/300
Type Conical flask
Capacity 300ml
Base diameter 87mm
Pack Size 10

Trustpilot