Simax Glass Crystallising Dish with Flat Bottom No Spout 60ml Ø60mm Pack of 10

MPN
174/60
Brand
Simax
EAN-13
8593419602696
Order Code
52-1211
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


Crystallising dishes from Simax with a flat bottom but without a spout, ideal for use in laboratory applications.


  • Capacity 60ml
  • Diameter 60mm
  • Height 35mm
  • Made from borosilicate glass
  • Conforms to PN 70 0121
  • Supplied in packs of 10
  • Manufacturer's part 174/60
Type Crystallizing Dish
Capacity 60ml
Diameter 60mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot