Academy Microscope Slides Frosted One End One Side 76 x 26mm Pack of 50

MPN
N/A142
Brand
Academy
Order Code
52-1079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 95 in stockAdditional quantity lead time 14 days

Pre-washed microscope slides from Academy, frosted at one end on one side.


  • Slides have 45° ground edges
  • Supplied with internal cellophane wrapping and easy-to-open tear strip
  • Dimensions 76 x 26mm
  • Thickness 1 to 1.2mm
  • Supplied in packs of 50
  • Manufacturer's part N/A142

Note: The slides are not individually wrapped.
Type Slides
Magnification n/a
Dimension 76 x 26mm
Dimensions 76 x 26mm
Thickness 1 to 1.2mm

Reviews

Be the first to submit a review

Trustpilot