Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Academy Low Form Glass Beaker Heavy Wall 400ml Pack of 12

Order Code:  

52-1067

  Copy to clipboard
Brand: Academy  Copy to clipboard MPN: A/2283/400 Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

Low form heavy duty graduated glass beakers from Academy with spout, suitable for a number of laboratory tasks.


  • Capacity 400ml
  • Diameter 84mm
  • Height 112mm
  • Made from borosilicate glass
  • Supplied in packs of 12
  • Manufacturer's part A/2283/400
Type Beaker
Capacity 400ml
Material Glass

Reviews


Be the first to submit a review