Extech SD800 CO2 Humidity and Temperature Data Logger

MPN
SD800
Brand
Extech
UPC-12
793950438008
Order Code
51-8814
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £350.12 £349.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

The Extech air quality data logger SD800 simultaneously indicates carbon dioxide, temperature and relative humidity on the LCD screen. The measured data is then stored on an SD card. The recording is completed with date and time stamp in Excel format for easy transfer to a computer.


  • Checks for Carbon Dioxide (CO2) concentrations
  • Maintenance free dual wavelength NDIR (non-dispersive infrared) CO2 sensor
  • Triple LCD simultaneously displays CO2, Temperature and Relative Humidity
  • Measurement ranges: CO2 - 0 to 4,000ppm
  • Datalogger stores readings on an SD card in Excel format for easy transfer to a PC
  • Dimensions: (W x H x D) 80 x 132 x 32mm
  • Power supply: 9V AC adaptor 6x AAA (UM4) 1.5V batteries for clock.
  • Indicated sampling rate: Approx. 1 Second
  • Operating temperature: 0°C to 50°C
  • Recording sampling rate: 5/10/30/60/120/300/600 Seconds or Auto.
  • Type (manufacturer type): SD800
  • Weight: 240g
  • Supplied with 6x AAA batteries, 2G SD card, universal power supply, 3x temperature sensors and mounting bracket
Type Humidity and Temperature Data Logger
Maximum Humidity 95% RH
Maximum Temperature 50°C
Chuck Size Ø13
Data Logging Function Yes
Drilling Capacities Masonry Ø13mm
Drilling Capacities Steel Ø13mm
Drilling Capacities Wood Ø25mm
Hammer Action 0-48000bpm
Motor Power 850W
Nett Weight 2.8kg
No-Load Speed 0-3000rpm
Number of Channels 1
Sensor Type Air
Supply 230
Temperature Range 0 to +50°C

Reviews

Be the first to submit a review

Trustpilot