Finder 88.12.0.230.0002 Time Delay Relay DPDT-CO 8 Pin

MPN
88.12.0.230.0002
Brand
Finder
EAN-13
8012823304489
Order Code
51-1433
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 229 in stock

The Finder 88.12.0.230.0002 is a Plug-In Timer Delay Relay from the 88 Series. This Multi-Function, Multi-Voltage timer is for front panel or socket mounting with the 90 Series of sockets. The 88.12 timer has 8-pins and a voltage rating of 24-230V. The 88.12 has 2 timed contacts or 1 timed + 1 instantaneous contact manufactured from AgCdO.

The timer has an On Delay - 2 timed contacts (AI a:), On Delay - 1 timed + 1 instantaneous (AI b:), Interval - 2 timed contacts (DI a:), Interval - 1 timed + 1 instantaneous (AI b:) Pulse Delayed (GI) and Symmetrical Flasher (starting pulse ON (SW)).


  • 4 time ranges from 0.05 seconds - 100 hours
  • Operating voltage 24 - 230V DC/AC
  • Switching voltage: 250-400V DC
  • Switching current: 5-10A
  • Protection type: IP40
  • Contact material: AgCdO
  • Contact type: 2 CO (DPDT) 2 timed contacts or 1 timed + 1 instantaneous
  • Manufacturer's part: Finder 88.12.0.230.0002
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable true
Depth 77.5mm
Display Mechnical
EF003360 true
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
Height 47.9mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -10°C
Nominal Current 8A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 2
Operating Voltage 24 - 230V AC/DC
Output , reversible delayed/undelayed trues
Outputs Relay
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC 230 - 230V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting true
Time Range 0.05 - 360000s
Type of electric connection Plug-in connection
Voltage type for actuating AC/DC
Width 47.9mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot