Diotec 1N4148 Silicon Diode 150mA 75V DO-35

MPN
1N4148
Brand
Diotec
Order Code
51-0100
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.0189
300+ £0.0179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 11,205 in stockAdditional quantity lead time 14 days

A 1N4148 signal diode manufactured by Diotec that features ultrafast switching and an axial package, making it suitable for a wide range of applications.


  • DO-35 Axial package
  • Glass case
  • Wide temperature range
Type Signal Diode
Forward Current 2A
Package DO-35
Forward Voltage 1V
Junction Operating Temperature -50 to +200°C
Max Reverse Voltage 100V
Power 500mW

Questions

*Question functionality currently disabled
Question by: Product code: 51-0100

Q. are these supplied taped for quantities of 250 upwards?

A. Hi Dave. Thank you for your question. These diodes are supplies on a taped bandolier on quantities over one.

Reviews

Be the first to submit a review

Trustpilot