Christmas Opening Hours and Delivery Dates here
50K 12mm Logarithmic Potentiometer

50K 12mm Logarithmic Potentiometer

Order Code:

68-1294

Brand: Vishay MPN: 248FGJSPXB25503ML

Discontinued


50k 20% 0.5W 12mm Square logarithmic potentiometer from the Spectrol 248-7 series. Bush mount, low post, 0.25" plastic shafts. Offers excellent performance at a reasonable cost.

The Vishay Spectrol product group is a full line of variable resistive products, including precision potentiometers, trimming potentiometers and turns counting dials. Vishay acquired the Spectrol brand in 2000 with the view to further strengthen Vishay market position in potentiometers.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 50kΩ
Tolerance 20%
Taper Logarithmic
Power Rating 0.5W
Shaft Diameter 6.35mm
Shaft Length 22.22mm

Trustpilot