Reely Brass Gear and Steel Worm Drive Set 1:40 (5mm and 4mm bores)

MPN
236950
Brand
Reely
EAN-13
4016138145915
Order Code
50-8941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

A brass gear and steel worm drive set with a 1:40 reduction ratio.


  • Gear reduction: 1:40
  • Steel worm bore: 4mm
  • Brass gear bore: 5mm
  • Single thread right
Type Worm drive
Bore Diameter 5 and 4mm
Diameter 31.5mm
Material Brass/steel
Number of Teeth 40

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 50-8941

Q. Could you tell me what the external diameter of the gear and worm drive are?

A. Hi Alex, thanks for your question. As per this German datasheet, the external diameter (Aussendurchmesser) of the gear is 31.5mm and the worm drive is 10mm.

Reviews

Be the first to submit a review

Trustpilot