Reely Brass Gear and Steel Wormdrive Sets

Reely Brand: Reely

Brass gear and steel worm drive sets with a range of reduction ratios.

  • Steel worm bore: 4mm
  • Brass gear bore: 5mm
  • Single thread right
Description Image Product Buy Pricing (Ex VAT) Diameter Number of Teeth Type Bore Diameter Material
Reely Brass Gear and Steel Worm Drive Set 1:20 (5mm and 4mm bores)
Reely Brass Gear and Steel Worm Drive Set 1:20 (5mm and 4mm bores)
Standard range
Order code: 50-8940
MPN: 236942

Despatched same day - 39 in stockFurther 102 despatched in 4 working days
1+ £12.14
Price per unit Ex VAT
16.5mm 20 Worm drive 5 and 4mm Brass/steel
Reely Brass Gear and Steel Worm Drive Set 1:30
Reely Brass Gear and Steel Worm Drive Set 1:30
Standard range
Order code: 50-8939
MPN: 236900

Despatched within 4 working days - 3 in stock
1+ £8.75
Price per unit Ex VAT
24mm 30 Worm drive 5 and 4mm Brass/steel
Reely Brass Gear and Steel Worm Drive Set 1:40 (5mm and 4mm bores)
Reely Brass Gear and Steel Worm Drive Set 1:40 (5mm and 4mm bores)
Extended range
Order code: 50-8941
MPN: 236950

Available to back orderBack order, lead time 14 days
1+ £16.76
Price per unit Ex VAT
31.5mm 40 Worm drive 5 and 4mm Brass/steel

Trustpilot