Reely Brass Gear and Steel Worm Drive Set 1:30

MPN
236900
Brand
Reely
EAN-13
4250033302848
Order Code
50-8939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

A brass gear and steel worm drive set with a 1:30 reduction ratio.


  • Gear reduction: 1:30
  • Steel worm bore: 4mm
  • Brass gear bore: 5mm
  • Single thread right
Type Worm drive
Bore Diameter 5 and 4mm
Diameter 24mm
Material Brass/steel
Number of Teeth 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot