Knipex 95 77 600 Wire Rope & ACSR-Cable Cutters 600mm

Order Code:

50-8196

Brand: Knipex MPN: 95 77 600 EAN-13: 4003773025313
  • Country of Origin: Japan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £340.01 £336.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Knipex 600mm Wire Rope and Cable Shears designed for cutting wire ropes and steel rods, copper and aluminium cables. Particularly suitable for cutting overhead cables with strain relief wire (ACSR-cables). Angled cutting tips enable individual rope strands to be separated.


  • Head polished
  • Handles with dipped insulation
  • Optimum transmission for high cutting power
  • Changeable knife head
  • High-strength aluminium handles
  • Cutting head made of tool steel in special quality, hardened in oil and annealed
    Type Wire rope shears
    ESD Safe No
    Length 600mm
    VDE Safe No
    Cutting capacity copper cable, multiple-stranded 150mm²
    For Use With Wire ropes and steel rods, copper and aluminium wire
    Handles with dipped insulation
    Head polished
    IEC IEC 60900
    Joint Design Bolted joint
    Material Tool steel
    Surface galvanized

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot