BKL 10120830 1 x 20 Pin Header Height 1.8 mm 2.54mm Pitch 3A Gold Plated

MPN
10120830
Brand
BKL
EAN-13
4011376708533
Order Code
50-8118
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 531 in stock

A straight single pin header with a pitch of 2.54mm. This gold plated header is ideal for connecting two PCBs which are arranged on top of each other or to attach connecting cables to PCBs inside your equipment. A number of different pins are available to suit your every need.


  • Straight version
  • Single row
  • Gold plated
  • RoHS Compliant
  • Supplied in 1x 20-pin configuration (1.8(H)mm
  • BKL part no. 10120830
Type Header
Number of Positions 1 x 20
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Straight
Colour Black
Connection Through hole
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot