BKL Electronic Pin Headers 2.54mm Pitch 3A Gold Plated

BKL Brand: BKL

A range of straight single pin headers with a pitch of 2.54mm. These gold plated headers are ideal for connecting two PCBs which are arranged on top of each other or to attach connecting cables to PCBs inside your equipment.

The pin headers make precision contact and are sprung. A number of different pins are available to suit your every need.

  • Straight versions
  • Single row
  • Gold plated
  • RoHS Compliant
  • Available in 1x 20 (1.8(H))mm, 1x 20 (3.0(H))mm, 1x 32, 1x 40-pin configurations
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Number of Rows Mouning Orientation Connection Pitch Colour Maximum Temperature Min. temperature
BKL 10120830 1 x 20 Pin Header Height 1.8 mm 2.54mm Pitch 3A Gold Plated
BKL 10120830 1 x 20 Pin Header Height 1.8 mm 2.54mm Pitch 3A Gold Plated
Standard range
Order code: 50-8118
MPN: 10120830

Despatched within 4 working days - 528 in stock
3+ £1.88
Price per unit Ex VAT
Header 1 x 20 1 Straight Through hole 2.54mm Black +105°C -55°C
BKL 10120832 1 x 20 Pin Header Height 3.0 mm 2.54mm Pitch 3A Gold Plated
BKL 10120832 1 x 20 Pin Header Height 3.0 mm 2.54mm Pitch 3A Gold Plated
Standard range
Order code: 50-8119
MPN: 10120832

Order in multiples of 5


Despatched within 4 working days - 486 in stock
5+ £1.28
Price per unit Ex VAT
SIL socket (precision) 2.54mm Black +105°C -55°C
BKL 10120836 1 x 40 Pin Header Overall height 3.0 mm 2.54mm Pitch 3A Gold Plated
BKL 10120836 1 x 40 Pin Header Overall height 3.0 mm 2.54mm Pitch 3A Gold Plated
Standard range
Order code: 50-8121
MPN: 10120836

Despatched same day - 3 in stockFurther 156 despatched in 4 working days
1+ £1.87
10+ £1.85
50+ £1.76
Price per unit Ex VAT
Header 1 x 40 1 Straight Through hole 2.54mm Black +105°C -55°C

Trustpilot