Knipex 26 26 200 VDE Bent Snipe Nose Side Cutting Pliers (Stork Beak) 200mm

MPN
26 26 200
Brand
Knipex
EAN-13
4003773022855
Order Code
50-4602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 207 despatched in 4 working days

These snipe nose VDE-tested side cutting pliers (stork beak pliers) from Knipex have 40° angled jaws.


  • High loadable, elastic precision points
  • Half-round, long jaws
  • Knurled gripping surfaces
  • Cutting edges for medium hard wire max. dia. 3.2mm and hard wire max. dia. 2.2mm
  • Cutting edges induction hardened
  • Made from forged Vanadium electric steel, oil-hardened
  • Insulated with multi-component grips, VDE-tested handles
  • DIN ISO 5745 IEC 60900 DIN EN 60900
Type Bent snipe nose
Angle 40°
Bevel cutting edges with bevel
Gripping Surface Length 23mm
Handle Type VDE
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
Head width 18mm
IEC IEC 60900
Jaw Length 73mm
Jaw Thickness 9.5mm
Length 200mm
Style half-round jaws
Surface chrome-plated
Tip Thickness 2.5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot