Knipex 12 40 200 Self-Adjusting Insulation Strippers 0.03 - 10.0mm

MPN
12 40 200
Brand
KNIPEX
EAN-13
4003773026662
Order Code
50-4597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

Knipex 12 40 200 Self-Adjusting Insulation Strippers 0.03-10mm are small, lightweight, handy pliers in pistol format, with narrow head for wire stripping in tight spaces. Case made from fibreglass reinforced plastic, with soft, ergonomic components in the handle, while the plastic jaws and blade are easy to replace.

With wire cutters for copper and aluminium multi-core wires up to 10mm², and single-core wires up to 6mm².
Type 12 62 - till max. 6 mm², with wire cutter for Cu/AL conductor up to max. 2.5 mm²
Type 12 40 - up to max. 10 mm²
Type 12 42 - up to max. 10 mm², for PTFE, Radox® material
Type 12 50 - up to max. 16 mm².


Type Automatic
Stripping Range 10mm
AWG 32 - 8
Length stop 3 - 18mm
Material Plastic, rubber coated
Stripping capacities in square millimetres 0.03 - 10mm²

Reviews

Be the first to submit a review

Trustpilot