Cliff Electronic FC684208 SKT, MICROPHONE 8 PIN, PANEL MOUNTING, MALE

MPN
FC684208
Brand
Cliff
Order Code
50-3234
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.53
10+ £3.57
50+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 172 in stockAdditional quantity lead time 7 weeks

This installation plug is supplied in 8-pole. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 8
  • Type: FC684207
  • Plug construction: Plug, mounting
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684208
  • Contact material: Tin plated
  • Specification: Installation plug
Connector Body Material Brass
Connector Type Microphone Plug
Mounting Direction Straight
Mounting Type Chassis
Number of Contacts 8
Termination Solder

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 50-3234

Q. Your picture shows a 6 pin socket. The item is supposed to be 8 pin. Which is wrong?

A. Hi John. Thank you for your question. The image shown is representative of the range, the actual item part number FC684208 is the 8 pin version.

Reviews

Be the first to submit a review

Trustpilot