Cliff Electronic FC684206 SKT, MICROPHONE 6 PIN, PANEL MOUNTING, MALE

MPN
FC684206
Brand
Cliff
Order Code
50-3232
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 7 weeks

This panel connector is supplied in 6-pole. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 6
  • Type: FC684206
  • Plug construction: Plug, mounting
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684206
  • Contact material: Tin plated
  • Specification: Panel connector
Type FC684206
Current Rating 1 A
Wire Gauge AWG 28 - 24
Gender Plug
Colour Silver
Connector Body Material Brass
Connector Type Microphone plug
Mounting Direction Straight
Mounting Type Chassis
Number of Contacts 6
Number of pins 6
Termination Solder

Reviews

Be the first to submit a review

Trustpilot