Cliff Electronic FC684202 SKT, MICROPHONE 2PIN, PANEL MOUNTING, MALE

MPN
FC684202
Brand
Cliff
Order Code
50-3228
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.60
10+ £1.51
50+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 108 in stockAdditional quantity lead time 7 weeks

This plug is supplied in 2-pole. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 2
  • Type: FC684202
  • Plug construction: Plug, mounting
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684202
  • Contact material: Tin plated
  • Specification: Installation plug
Type FC684202
Current Rating 1 A
Wire Gauge AWG 24 - 20
Gender Plug
Colour Silver
Connector Body Material Brass
Connector Type Microphone Plug
Mounting Direction Straight
Mounting Type Chassis
Number of Contacts 2
Number of pins 2
Plug construction Plug, mounting
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot