Easter Opening Hours and Delivery Dates here

Cliff Electronic FC684218 PLUG,8 PIN STRAIGHT, ON CABLE; 6mm Female

Order Code:

50-3220

Brand: Cliff MPN: FC684218
Qty Unit Price (Ex VAT)
1+ £2.76
10+ £2.61
50+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 7 weeks

This socket is supplied in 8-pole. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 8
  • Type: FC684218
  • Plug construction: Socket, Cable Mount
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684218
  • Contact material: Tin plated
  • Specification: Cable socket 180°
Type FC684218
Connector Body Material Brass
Connector Type Cliff Socket
Mounting Direction Inline
Mounting Type Cable Mount
Number of Contacts 8
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot