Cliff Electronic FC684215 PLUG,5 PIN STRAIGHT, ON CABLE; 6mm FEMALE

MPN
FC684215
Brand
Cliff
Order Code
50-3217
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £2.16
10+ £2.03
50+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 70 in stockAdditional quantity lead time 7 weeks

This socket is supplied in 5-pole. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 5
  • Type: FC684215
  • Plug construction: Socket, Cable Mount
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684215
  • Contact material: Tin plated
  • Specification: Cable socket 180°
Type FC684215
Current Rating 1 A
Wire Gauge AWG 24 - 20
Gender Socket
Colour Silver
Connector Body Material Brass
Connector Type Cliff Socket
Mounting Direction Inline
Mounting Type Cable Mount
Number of Contacts 5
Number of pins 5
Termination Solder

Reviews

Be the first to submit a review

Trustpilot