Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 072153-P Banana Plug 4mm 60V 16A Blue

Order Code:  

50-1275

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 072153-P  Copy to clipboard EAN-13: 4016138099829
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.14
10+ £1.09
50+ £1.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
1,295 available to back OrderBack-order availability date - 28/04/2024

With screw terminal connection, cross-hole and longitudinal spring, highly flexible crush-proof sleeve.


  • 4 mm
Type 4mm plug
Colour Blue
Gender Plug
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review