BKL 072150-P Banana Plug 4mm 60V 16A Black

MPN
072150-P
Brand
BKL
EAN-13
4011376255600
Order Code
50-1274
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3 in stockFurther 1,518 despatched in 4 working days

With screw terminal connection, cross-hole and longitudinal spring, highly flexible crush-proof sleeve.


  • 4 mm
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Mounting Type Cable
Termination Screw
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot