WAGO Series 215 Quick Connector 20A White 215-611

MPN
215-611
Brand
WAGO
EAN-13
4045454293536
Order Code
50-1263
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 17/07/2026

This Quick Connector from the WAGO 215 Series is a banana plug with spring-cage terminal and is suitable for 4mm sockets.


  • Colour: white
  • Current rating 20A
  • Diameter 4mm
  • Manufacturer's part 215-611
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Straight
Colour White
Category Accessories
Color white
Connection CAGE CLAMP®
Depth 40mm
Depth inch 1.575inches
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Height 15mm
Height inch 0.591inches
Mounting Type Cable
Product Main Function Testing accessories
Rated current 20 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Termination Cage Clamp
Total number of potentials 1
Total number of terminal points 1
Type Jack plug
Unit Weight KGM
Weight 3.880g
Width 8mm
Width inch 0.315inches

Reviews

Be the first to submit a review

Trustpilot