WAGO Series 215 Quick Connector 20A Orange 215-211

Order Code:

50-1260

Brand: WAGO MPN: 215-211 EAN-13: 4045454293468
Qty Unit Price (Ex VAT)
50+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 07/05/2026

This Quick Connector from the WAGO 215 Series is a banana plug with spring-cage terminal and is suitable for 4mm sockets.


  • Colour: orange
  • Current rating 20A
  • Diameter 4mm
  • Manufacturer's part 215-211
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Straight
Colour Orange
Category Accessories
Color orange
Connection CAGE CLAMP®
Depth 40mm
Depth inch 1.575inches
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 15mm
Height inch 0.591inches
Mounting Type Cable
Product Main Function Testing accessories
Rated current 20 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Termination Cage Clamp
Total number of potentials 1
Total number of terminal points 1
Unit Weight KGM
Weight 3.861g
Width 8mm
Width inch 0.315inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot