4Smarts 540275 USB 3.2 Gen1 Adapter USB-A to USB-C Compact and Efficient

MPN
540275
Brand
4Smarts
EAN-13
4252011904471
Order Code
18-5705
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

4Smarts 540275 is a USB 3.2 Gen1 adapter designed to convert a USB-A port to a USB-C connection, providing efficient data transfer capabilities. As a versatile solution within the category of USB ports, hubs, and adaptors, this compact device retains compatibility with USB 2.0 while enhancing data throughput with USB 3.2 support, making it ideal for engineers seeking to integrate newer devices with legacy hardware systems. Its primary applications include use in computer systems where space is a premium, enabling seamless integration and connectivity between various peripherals, devices, and hosts that require USB-C interfacing without replacing existing USB-A infrastructure.
Type USB 2.0 Adapter
Interface USB
Colour Grey
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB 3.2 1st Gen connector A (USB 3.0)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Transfer Rate (max.) 5 GBit/s
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot