4Smarts 456266 USB Cable Assemblies durable black USB cable 1 metre length

MPN
456266
Brand
4Smarts
EAN-13
4252011900121
Order Code
18-5703
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

4Smarts 456266 is a robust USB cable assembly designed to ensure reliable data transfer and charging capabilities. This premium cable features durable construction with a black exterior and measures 1 metre in length, making it versatile for a range of professional and personal applications. Its capability to support high power delivery, including up to 100W, makes it suitable for use with demanding electronic devices and peripherals. Engineered for compatibility with numerous USB standards, this cable is ideal for situations requiring stable connections in engineering environments, such as laboratories and workshops, where dependable performance is critical.
Cable Length 1.5m
Colour Black
Type Cell phone Charging cable
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone
Type A USB-C®
Type B USB-C®

Reviews

Be the first to submit a review

Trustpilot