4K5 Tools 602.309A PN 100 LED pen light battery-powered 100 lm monochrome

MPN
602.309A
Brand
4K5 Tools
EAN-13
4021563724864
Order Code
13-5967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

4K5 Tools 602.309A is a pen light designed with precision and utility in mind, falling under the category of inspection cameras. This LED pen light offers three distinct lumen settings: 100 lm, 50 lm, and 15 lm, providing versatile lighting solutions tailored to varying inspection needs. The device is battery-powered, ensuring portability and ease of use in diverse work environments. Its monochrome LED output is particularly effective for tasks that require focus on surface textures and intricate details, making it an essential tool for engineers conducting detailed equipment inspections or maintenance tasks in poorly lit areas. Ideal for close-range examination, the 602.309A assists in identifying faults or verifying assembly quality in mechanical and electronic components.
Type Pen light
Bulb Type LED (monochrome)
Colour Red/black
Dimensions (L x W x H) 163 x 17 x 28 mm
Height 28mm
Length 163mm
Power Supply Type battery-powered
Product Type Pen light
Protection Class IP20
Weight 32g
Width 17mm

Reviews

Be the first to submit a review

Trustpilot