4K5 Tools 602.308A PenLight LED 150 lm Monochrome 100 lm Inspection Light

Order Code:

13-5966

Brand: 4K5 Tools MPN: 602.308A EAN-13: 4021563718481

Discontinued


4K5 Tools 602.308A, identified by manufacturer part number 602.308A, is a technically advanced inspection camera component designed specifically for professional use in precise illumination tasks. This pen light delivers a monochrome LED light output with a maximum intensity of 150 lumens, optimally configurable down to 100 lumens, providing adaptability for varying light requirements. The 4K5 Tools PenLight caters particularly well to detailed inspection scenarios where targeted light application is essential, such as in electrical panel assessment, plumbing inspections, or automotive diagnostics where direct and focused lighting helps improve visibility and accuracy. Built to support professionals in engineering contexts, its robust design ensures reliability under frequent use in technical environments.
Type Pen light
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 0.6Ah
Charging Time 3h
Colour Red/black
Dimensions (L x W x H) 149 x 16 x 19 mm
Height 19mm
Length 149mm
Operating Voltage 3.7
Product Type Pen light
Protection Class IP20
Technology Li-ion
Weight 50g
Width 16mm

Trustpilot