4K5 Tools 602.207A WL1000 1000lm LED Light Multi-Level Adjustable Holder

MPN
602.207A
Brand
4K5 Tools
EAN-13
4021563724659
Order Code
08-3743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £52.00 £44.57
10+ £43.00
50+ £42.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

The 4K5 Tools WL 1000 is an industrial light delivering 1000 lumens, identified by part number 602.207A. This robust illumination device from 4K5 Tools is designed for demanding work environments. It is typically used in industrial settings requiring reliable and bright lighting solutions.
Type Industrial light
Bulb Type LED (monochrome)
Dim (L x W x H) 48 x 57 x 131 mm
Energy efficiency rating n.rel.
Factory colour Black/red
Height 131mm
IP Rating IPX5
Length 48mm
Operating Voltage 3.7V
Total luminous flux 1000lm
Weight 320g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot