4K5 Tools 602.206A WL 380 Light 380lm 180° Tilt USB-C Display Magnetic

MPN
602.206A
Brand
4K5 Tools
EAN-13
4021563724642
Order Code
08-3742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

The 4K5 Tools WL 380 is an industrial light with a brightness of 380 lumens. This 602.206A model is ideal for various industrial settings due to its robust design. 4K5 Tools 602.206A ensures efficient illumination for demanding work environments.
Type Industrial light
Bulb Type LED (monochrome)
Dim (L x W x H) 34 x 51 x 123 mm
Energy efficiency rating n.rel.
Factory colour Black/red
Height 123mm
IP Rating IPX5
Length 34mm
Operating Voltage 3.7V
Total luminous flux 380lm
Weight 180g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot