4K5 Tools 602.201A FL 800 FloodLight LED monochrome rechargeable 800 lm

MPN
602.201A
Brand
4K5 Tools
EAN-13
4021563717385
Order Code
13-5964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £40.70 £34.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 07/10/2026

4K5 Tools 602.201A presents the FL 800 FloodLight LED (monochrome) work light, which is a rechargeable lighting solution designed for rigorous applications in various inspection environments. This work light delivers an impressive output of 800 lumens, ensuring ample illumination for detailed visual inspections, making it particularly suitable for use in automotive workshops, electrical maintenance, and industrial environments. The product's robust construction and efficient LED technology enhance its durability and operational longevity, even under challenging conditions. Engineers and technicians will find it an asset for tasks requiring precise lighting, as it provides consistent monochrome illumination essential for accurate assessments and diagnoses.
Type Work light
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2.6Ah
Charging Time 2.5h
Colour Red/black
Dimensions (W x H) 65 mm x 190 mm
Height 190mm
Luminous Flux 800lm
Power Supply Type rechargeable
Product Type Work light
Protection Class IP65
Technology Li-ion
Weight 264g
Width 65mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot