4K5 Tools 600.632A Pipe cutter Sanitary Tools Steel

MPN
600.632A
Brand
4K5 Tools
EAN-13
4021563730247
Order Code
13-5960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.15 £6.43
10+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

4K5 Tools 600.632A pipe cutter is designed specifically for sanitary applications involving steel pipes. The 600.632A model, also referred to as 3350342, features a robust and precise cutting mechanism suitable for achieving clean cuts on pipes, essential in maintaining high sanitation standards. With its durable construction, the cutter is engineered to handle stainless steel while ensuring minimal deformation of the cut edges. Typically, this tool is employed in plumbing, heating, and drainage systems where precision and reliability are paramount. Its design considerations align with the stringent requirements in the engineering of water and waste infrastructure projects.
Type Pipe cutter
Dimensions (L x W x H) 195 x 24 x 92 mm
Height 92mm
Length 195mm
Material Polypropylene
Weight 145g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot