Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


4k3 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

Order Code:  

72-9936

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: 0603SAF4301T5E  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
3 in Stock, despatched same dayAdditional quantity lead time 5 months

Royal Ohm 0603SAF4301T5E 4k3 0603 1% 1/10W Royal Ohm Chip Resistor reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Case Size 0603
Resistance 4.3kΩ
Tolerance 1%
Power Handling 0.1W
Working Voltage 75V
Temperature Coefficient 100ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review