EATON 7092315FUL-0351 X10 Maxi Red Housing 10-60 VAC/DC Sounder Beacon

MPN
7092315FUL-0351
EAN-13
5018987239967
Order Code
43-3605
Country of Origin
United Kingdom

Discontinued


A 10 to 60V DC/10 to 30V AC alarm sounder beacon from the X10 range. This maxi size industrial sounder beacon is tough and durable and is designed to meet the requirements of work within the harshest of environments.

Suitable for new systems, standalone or retrofit installations this sounder has the flexibility, features and performance that make it the ideal solution for industrial signalling solutions.

Please note: The sounder beacons are supplied as a body only and will require the additional purchase of a lens


  • Housing colour red
  • Dual IP rated
  • 102 Alarm tones
  • Multi mode beacon
  • Requires separately purchased lens
  • 4-Stage alarm
  • Wide operating temperature range
  • Dimensions 182 x 165 x 155mm
Colour Red
Type Sounder beacon
Sound Level 120dB
Supply Voltage 10 to 60V

Trustpilot