Christmas Opening Hours and Delivery Dates here

EMAS IT120R024 120mm LED Flashing Beacon Red 12-24V AC/DC

Order Code:

43-3568

Brand: EMAS MPN: IT120R024
  • Quickly find another product in this range by Colour:

    Orange Red
Qty Unit Price (Ex VAT)
1+ £54.00
5+ £49.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 2 days

The emas IT120R024 120mm LED flashing beacon has a fire-proof plastic body with a red polycarbonate lens. It is suitable for both base and wall-mounting and is unaffected by water, dust, heat and UV rays. The beacon has a long service life and is wear-free due to the absence of any moving parts.


  • Red lens
  • 12 to 24V AC/DC operation
  • 8 different flashing effects
  • Current consumption: 3.4W (in rotating mode)
  • Operating temperature: -20 to +50°C
  • Storage temperature: -20 to +70°C
  • Lens diameter 120mm
  • Base diameter 150mm
  • Height 130mm
  • emas type IT120R024
Type Beacon
Supply Voltage 12 to 24V
Colour Red

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, March 20, 2019 | Question by: Rapid Customer | Product code: 43-3568
Q. what is the ip rating of the product
A. Hi Asaf, thank you for your question. The IP rating is IP67.
Thursday, February 7, 2019 | Question by: Rapid Customer | Product code: 43-3568
Q. Hi is this beacon compatible for 24v pleaseac
A. Hi John, thank you for your question. This beacon is rated at 12 to 24V AC/DC operation.

Reviews

Be the first to submit a review

You may also like


Trustpilot