emas IT120 Series 120mm LED Flashing Beacons

EMAS Brand: EMAS

The emas IT120 series of 120mm LED flashing beacons have fire-proof plastic bodies with polycarbonate lenses. They are suitable for both base and wall-mounting and are unaffected by water, dust, heat and UV rays. The beacons have a long service life and are wear-free due to the absence of any moving parts.

  • 8 different flashing effects
  • Operating voltage: 12 to 24V AC/DC or 220V AC
  • Current consumption: 3.4W (in rotating mode)
  • Operating temperature: -20 to +50°C
  • Storage temperature: -20 to +70°C
  • Lens diameter 120mm
  • Base diameter 150mm
  • Height 130mm
  • Available with red or orange lenses
  • emas IT120 series
Description Image Product Buy Pricing (Ex VAT) Base Colour Lens Storage temperature Type Supply Voltage
EMAS IT120R024 120mm LED Flashing Beacon Red 12-24V AC/DC
EMAS IT120R024 120mm LED Flashing Beacon Red 12-24V AC/DC
Standard range
Order code: 43-3568
MPN: IT120R024

Despatched same day - 4 in stockAdditional quantity lead time 2 days
1+ £56.16
5+ £51.13
Price per unit Ex VAT
diameter 150mm Red diameter 120mm -20 to +70°C Beacon 12 to 24V
EMAS IT120Y024 120mm LED Flashing Beacon Orange 12-24V AC/DC
EMAS IT120Y024 120mm LED Flashing Beacon Orange 12-24V AC/DC
Standard range
Order code: 43-3569
MPN: IT120Y024

Despatched same day - 3 in stockAdditional quantity lead time 2 days
1+ £50.38
5+ £45.40
Price per unit Ex VAT
Orange Beacon 12 to 24V

Trustpilot