Brainboxes ES-571 Isolated Industrial Ethernet to Serial1xRS232/422/485+Ethernet

MPN
ES-571
Brand
Brainboxes
UPC-12
837324002904
Order Code
43-1279
Country of Origin
United Kingdom
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £349.97 £329.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/06/2026

Ethernet to serial device with isolated 1 port software selectable as RS232, RS422 / 485 full duplex or RS422 half duplex and Ethernet switch. The ES-571 has removable screw terminals blocks for easy wiring, a slim 'end on' case and integral DIN rail mount. The industrial Ethernet to serial has an operating temperature range of -40 to +80 degrees Celsius and with +5V DC to +30V DC dual input reverse polarity protected power supply making it perfect for industrial applications.

Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers deliver uncompromising performance. The industrial ES-571 provides simple instant networked serial ports in demanding environments. Serial port tunnelling (peer to peer) allows serial cable replacement over any distance, no software required.


  • 1 port isolated RS-232 / 422 / 485 with Ethernet switch
  • Removable terminal blocks
  • Ethernet to serial device server
  • Data rate from 110 to 1,000,000 baud
  • Install virtual com ports or use the software APIs for Visual Basic, C# and more
  • Serial port tunnelling allows serial cable replacement over any distance, no software required
  • Dual redundant 5 to 30V DC power input
Type Ethernet to Serial Adapter
Number of Inputs 1
Number of Outputs 1
2 Pinout Ethernet to Serial Adapter
Input Type Ethernet
Output Type(s) RS232 / 422 / 485

Reviews

Be the first to submit a review

Trustpilot