Brainboxes ES-279 8 Port RS232 Ethernet to Serial Adapter

MPN
ES-279
Brand
Brainboxes
UPC-12
837324009972
Order Code
43-1270
Country of Origin
United Kingdom
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £470.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 2 days

Ethernet to serial device server providing access to 8 RS232 serial ports. Data transfer rates up to 1,000,000 baud rates, coupled with 1Mbit/s line drivers deliver uncompromising performance. The ES-279 provides simple instant networked serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser.

For Windows the in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally. Serial port tunnelling (individually configurable) allows serial cable replacement over any distance, no software required.

You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other operating systems.


  • 8 port RS-232
  • Ethernet to serial device server
  • Data rate from 110 to 1,000,000 baud
  • Install virtual com ports or use the software APIs for Visual Basic, C# and more
  • Serial port tunnelling allows serial cable replacement over any distance, no software required
  • Power supply included (power input 5 to 30V DC)
Type Ethernet to Serial Adapter
Number of Inputs 1
Number of Outputs 8
2 Pinout Ethernet to Serial Adapter
Input Type Ethernet
Output Type(s) RS232

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot