Siretta OSCAR40/10M/LL/SMAM/S/S/33 4G/3G WiFi Compact Omni Wall Mount Antenna

Order Code:

43-1254

Brand: Siretta MPN: OSCAR40/10M/LL/SMAM/S/S/33
Qty Unit Price (Ex VAT)
1+ £46.72
5+ £45.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 5 months

Siretta's OSCAR 40 is a great antenna solution covering many popular frequencies in use today. Its radome is UV-proof and waterproof making it great for outdoor installation. The antenna is fitted with low loss cable as standard making it ideal for most 5G/4G/3G and Wi-Fi applications.


  • Connector SMA male
  • Cable length 10m
  • Frequency bands: 600 to 1900MHz, 2000 to 5900MHz
  • Horizontal beam width: 360°
  • Vertical beam width: 55°
  • Gain: 3dBi - 800 to 960MHz, 5.5dBi - 1710 to 2700MHz
  • VSWR: ≤1.5
  • Max power: 50W
  • Impedance: 50Ω
  • Radome: PVC with UV protection
  • Radiator: aluminium
  • Lightning protection: Direct ground
  • Size overall: 185 x 63.5mm
  • Wind loading when mounted: 180km/h
  • Cable: LMR195
  • Siretta type OSCAR40/10M/LL/SMAM/S/S/33
Type Antenna
2.4GHz Yes
Antenna Construction Wall mount
Bluetooth Yes
Cable Type LMR195
Combined No
Connector SMA male
GPRS/2G No
GPS No
ISM No
LTE/4G Yes
Mounting Outdoor / wall mounted
UMTS/3G Yes
WiFi Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot