Brainboxes US-313 2 Port RS422/485 USB to Serial Adapter

MPN
US-313
Brand
Brainboxes
UPC-12
837324002126
Order Code
43-0989
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £148.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/06/2026

USB to serial adapter providing two RS422/485 serial ports. Data transfer rates up to 921,600 baud rates and the 128 byte transmit and 384 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC.

Drivers for Windows 32 bit and 64 bit operating systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7, 8 and 10 with additional drivers for both Mac OS X and Linux. Integral wall mount option.


  • 2 port RS-422/485 USB to serial adapter
  • Data rate from 300 to 921,600 baud
  • Drivers for all popular operating systems
  • Works where many other USB to serial devices do not
  • High retention
  • Lifetime warranty and support
Type USB to Serial Adapter
Number of Inputs 1
Number of Outputs 2
Connector A USB
Connector B RS422 / 485

Reviews

Be the first to submit a review

Trustpilot