Brainboxes US-324 1 Port RS422/485 USB to Serial Adapter

MPN
US-324
Brand
Brainboxes
UPC-12
837324002119
Order Code
43-0984
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £51.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/05/2026

USB to serial adapter providing one RS422/485 serial port. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC.

Drivers for Windows 32 bit and 64 bit operating systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7, Windows 8 and Windows 10 with additional drivers for Raspberry Pi, Mac OS X and Linux.


  • 1 port RS-422/485 USB to serial adapter
  • Data rate from 300 to 921,600 baud
  • Drivers for all popular operating systems
  • Works where many other USB to serial devices do not
  • Includes 25cm USB extender cable
  • Lifetime warranty and support
Type USB to Serial Adapter
Number of Inputs 1
Number of Outputs 1
Connector A USB
Connector B RS422 / 485

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot