Brainboxes SW-005 5 Port Unmanaged Ethernet Switch Wall Mountable

MPN
SW-005
Brand
Brainboxes
UPC-12
837324009866
Order Code
43-0978
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 weeks

Light Industrial / commercial Ethernet 5 port unmanaged switch. Galvanically isolated ports. Power supply with wide voltage range means it can be powered from USB or on the 24V DC factory floor. Power terminal is removable with for easy wiring.

Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications. Wall mountable using mounting screw holes, optional DIN rail mount accessory available (see MK-048). Includes broadcast storm protection.


  • 5 port
  • Operating temperature range 0°C to +60°C
  • Wide power inputs: +5V to +30V DC
  • Wall mount compact plastic case
  • Power status LED
  • Status and Link LEDs for each RJ45 magnetic jack Ethernet socket
Type Unmanaged Switch
RJ45 Ports 5
PoE No
Mounting Type Wall
PoE+ No
Power status LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot